VishaySMBJ150CA-E3/52Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 150V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 167 | |
| 243 | |
| 150 | |
| 2.5 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.19 mm |
| Package Width | 3.62 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ150CA-E3/52 TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

