VishaySMBJ150A-E3/52Transient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ150A-E3/52 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 75,797 parts

Regional Inventory: 6,047

    Total$0.06Price for 1

    6,047 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0636
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 797 parts
      • Price: $0.0636
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,250 parts
      • Price: $0.054
    • (750)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 69,750 parts
      • Price: $0.0454

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.