10-25% Off
Micro Commercial ComponentsSMBJ12A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 100 | |
| 30.2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ12A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

