Micro Commercial ComponentsSMBJ120CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 133 | |
| 193 | |
| 120 | |
| 100 | |
| 3.1 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ120CA-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

