LittelfuseSMBJ110CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 122 | |
| 177 | |
| 110 | |
| 3.4 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ110CA TVS diode from Littelfuse protects against overvoltages. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 177 V and minimum breakdown voltage is 122 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

