Micro Commercial ComponentsSMB10J28CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 28V 1KW 2-Pin SMB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.1 | |
| 45.4 | |
| 28 | |
| 22.03 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

