Micro Commercial ComponentsSMB10J26CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 26V 1KW 2-Pin SMB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 28.9 | |
| 42.1 | |
| 26 | |
| 23.75 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

