VishaySMB10J26A-E3/52Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 26V 1KW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 28.9 | |
| 42.1 | |
| 26 | |
| 23.8 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMB10J26A-E3/52 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1000 W. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

