Reduced Price
Taiwan SemiconductorSMB10J20CA R5GTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 20V 1KW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 22.2 | |
| 32.4 | |
| 20 | |
| 30.9 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.73(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

