Diodes IncorporatedSMAZ9V1-13-FZener
Diode Zener Single 9.1V 5% 1000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 50 | |
| 5 | |
| 110 | |
| 4 | |
| -65 | |
| 150 | |
| Commercial | |
| 9.56 | |
| 8.65 | |
| Tape and Reel | |
| 0.064 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 2.92(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This SMAZ9V1-13-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 50 mA. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 110 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

