Micro Commercial ComponentsSMAZ39-TPZener

Diode Zener Single 39V 5% 1000mW 2-Pin SMA T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this SMAZ39-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 26 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 10 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0700
    1. 7500+$0.0700
    2. 15000+$0.0686
    3. 30000+$0.0685
    4. 45000+$0.0678
    5. 60000+$0.0672
    6. 75000+$0.0659
    7. 120000+$0.0653
    8. 150000+$0.0647
    9. 240000+$0.0640

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.