Diodes IncorporatedSMAZ39-13-FZener

Diode Zener Single 39V 5% 1000mW 2-Pin SMA T/R

This SMAZ39-13-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 10 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 26 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

Total In Stock: 10,226 parts

Regional Inventory: 5,226

    Total$58.91Price for 1256

    5,226 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1256
      Maximum Of:
      5226
      Country Of origin:
      Taiwan
         
      • Price: $0.0469
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,226 parts
      • Price: $0.0469
    • (5000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2329+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0731

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.