Micro Commercial ComponentsSMAJP4KE18A-TPTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 15.3V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.1 | |
| 25.5 | |
| 15.3 | |
| 16.1 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMAJP4KE18A-TP TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 25.5 V and minimum breakdown voltage is 17.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

