ProTek DevicesSMAJ9.0CA-T500Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 9V 400W 2-Pin SMA T/R
| Compliant | |
| EAR99 | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 10 | |
| 15.4 | |
| 9 | |
| 26 | |
| 10 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.06(Max) |
| Package Width | 2.76(Max) |
| Package Length | 4.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

