10-25% Off

STMicroelectronicsSMAJ6.5A-TRTransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA T/R

This SMAJ6.5A-TR TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 20 μA. Its peak pulse power dissipation is 400 W. Its test current is 10 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 50,008 parts

Regional Inventory: 20,008

    Total$0.09Price for 1

    20,008 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Morocco
         
      • Price: $0.0864
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Morocco
      • In Stock: 8 parts
      • Price: $0.0864
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0855
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      France
      • In Stock: 30,000 parts
      • Price: $0.0897

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.