Micro Commercial ComponentsSMAJ6.5A-TPTransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 6.5V 400W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMAJ6.5A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 400(Min) W. Its test current is 10 mA. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

85,000 parts: Ships in 3 days

    Total$226.50Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 85,000 parts
      • Price: $0.0453

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.