LittelfuseSMAJ5.0CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 5V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
43.5 | |
1600 | |
10 | |
400 | |
-65 | |
150 | |
3300 | |
0.061 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) mm |
Package Width | 2.79(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.