Micro Commercial ComponentsSMAJ4746A-TPZener
Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1000 | |
| 14 | |
| 5 | |
| 20 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Check out this perfect SMAJ4746A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 14 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

