Micro Commercial ComponentsSMAJ4735AQ-TPZener
Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 1000 | |
| 41 | |
| 10 | |
| 146 | |
| 2 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

