VishaySMAJ40CAHE3_A/HTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 40V 400W Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 6.2 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Automotive | |
| 3300@Ta=50C | |
| 0.064 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

