KYOCERA AVX Components CorporationSMAJ40CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 40V 400W 2-Pin SMA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 6.2 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.23(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

