ProTek DevicesSMAJ400CA-T13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 400V 400W 2-Pin SMA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 447 | |
| 648 | |
| 400 | |
| 0.6 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.06(Max) mm |
| Package Width | 2.76(Max) mm |
| Package Length | 4.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

