LittelfuseSMAJ400ATransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 400V 400W 2-Pin SMA T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMAJ400A TVS diode. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 648 V and minimum breakdown voltage is 447 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

2,801 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2801
      Country Of origin:
      China
         
      • Price: $0.2254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,801 parts
      • Price: $0.2254

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.