Micro Commercial ComponentsSMAJ400A-TPTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 400V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 447 | |
| 648 | |
| 400 | |
| 0.6 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

