STMicroelectronicsSMAJ33CA-TRTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 7.5 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.071 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 2.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This SMAJ33CA-TR TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 36.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

