VishaySMAJ30CA-E3/61Transient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Implement surge protection with this SMAJ30CA-E3/61 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Total In Stock: 639,994 parts

Regional Inventory: 20,794

    Total$0.07Price for 1

    20,794 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      3599
      Country Of origin:
      Taiwan
         
      • Price: $0.0656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 994 parts
      • Price: $0.0656
    • (3600)

      Ships tomorrow

      Increment:
      3600
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 19,800 parts
      • Price: $0.059
    • (1800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 619,200 parts
      • Price: $0.0573

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.