Diodes IncorporatedSMAJ28CA-13-FTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.1 | |
| 45.4 | |
| 28 | |
| 8.8 | |
| 5 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| 1000 | |
| 0.064 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.06 |
| Package Width | 2.61 |
| Package Length | 4.3 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
This SMAJ28CA-13-F TVS diode developed by Diodes Zetex can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

