YAGEOSMAJ24CA/TR13Transient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R

Transient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 23V 400W 2-Pin SMA T/R.



Key Features and Benefits:

  • •  Glass passivated chip junction in SMAF Package
  • •  Low inductance
  • •  Fast response time: Typically less than 1.0ps from 0 Volts to BV min
  • •  Low dynamic resistance
  • •  Matte tin lead-free plated
  • •  High-temperature soldering guaranteed: 265℃/10 seconds
  • •  600W peak pulse power capability on 10/1000μs waveform
  • •  Repetition rate (duty cycle): 0.01%
  • •  Excellent clamping capability
  • •  High reliability
  • •  Meets MSL level 1, per J-STD-020
  • •  Safety certification: UL
  • •  IEC61000-4-2 ESD 30KV Air, 30KV contact compliance


Applications:

  • •  DC power supplies
  • •  Security surveillance
  • •  Telecom
  • •  I/O interface


Related Products:

SMAJ6.0CA/TR13
SMAJ30A/TR13
SMBJ28CA-AT/TR13
SMBJ28CA-AT/TR13

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.0675
    1. 5+$0.0675
    2. 10+$0.0598
    3. 100+$0.0417
    4. 1000+$0.0396
    5. 5000+$0.0340
    6. 25000+$0.0336

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.