Diodes IncorporatedSMAJ24A-13-FTransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ24A-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Total In Stock: 85,133 parts

Regional Inventory: 20,133

    Total$142.28Price for 2004

    20,133 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      2004
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0710
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,133 parts
      • Price: $0.0710
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,000 parts
      • Price: $0.0578
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 55,000 parts
      • Price: $0.0588
    • (5000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2529+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0706

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.