Reduced Price
Good-Ark SemiconductorSMAJ15CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.7 | |
| 24.4 | |
| 15 | |
| 60 | |
| 16.4 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| 0.064 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

