STMicroelectronicsSMA6T22AYTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 18.8V 600W Automotive 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 20.9 | |
| 39.3 | |
| 18.8 | |
| 102 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 2.6 |
| Package Length | 4.28 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SMA6T22AY ESD protection device from STMicroelectronics for superior protection. This device's maximum clamping voltage is 39.3 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

