STMicroelectronicsSMA6J58CA-TRTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 58V 600W 2-Pin SMA T/R

Do not risk expensive equipment and machinery from surges with this SMA6J58CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 64.4 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

10,000 parts: Ships in 2 days

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.2054
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.2054
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.1955

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.