STMicroelectronicsSMA6J12A-TRTransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 12V 600W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMA6J12A-TR TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 23.5 V and minimum breakdown voltage is 13.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

10,018 parts: Ships in 2 days

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1938+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.1895
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1938+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $0.1895
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.1852

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.