Sanken Electric Co., LtdSMA6822MHMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 24-Pin Power SIP
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| INx | |
| Triple Half Bridge | |
| 1.5 | |
| 13.5 | |
| 13.5 to 16.5 | |
| 16.5 | |
| 6 | |
| 28000 | |
| -30 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 10.2 |
| Package Length | 31.3 |
| PCB changed | 24 |
| Standard Package Name | SIP |
| Supplier Package | Power SIP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

