Sanken Electric Co., LtdSMA6080Darlington BJT
Trans Darlington NPN/PNP 60V 2A 4000mW 12-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Hex | |
| 6 | |
| 60 | |
| 60 | |
| 6 | |
| 2.2@2mA@1A | |
| 2 | |
| 10 | |
| 50@NPN|100@PNP | |
| 1.5@2mA@1A | |
| 2000@1A@4V | |
| 4000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 4 |
| Package Length | 31 |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

