Sanken Electric Co., LtdSMA4033 LF1002Darlington BJT
Trans Darlington NPN 100V 2A 4000mW 12-Pin SIP
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Quad | |
| 4 | |
| 100 | |
| 120 | |
| 6 | |
| 2@2mA@1A | |
| 2 | |
| 10 | |
| 1.5@2mA@1A | |
| 2000@1A@2V | |
| 4000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 4 mm |
| Package Length | 31 mm |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
