Sanken Electric Co., LtdSMA4030Darlington BJT
Trans Darlington NPN 100V 3A 4000mW 12-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Quad | |
| 4 | |
| 100 | |
| 120 | |
| 6 | |
| 2@3mA@1.5A | |
| 3 | |
| 10 | |
| 40 | |
| 1.5@3mA@1.5A | |
| 2000@1500mA | |
| 4000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 4 |
| Package Length | 31 |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

