onsemiSMA3109-TL-ERF Amplifiers
RF Amp Single Wideband Amp 3.6GHz 3.3V 6-Pin MCPH T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| 1 | |
| 3600 | |
| 24@2200MHz | |
| 4.2@2200MHz | |
| 31.5(Typ)@2200MHz | |
| 15(Typ)@2200MHz | |
| 14(Typ)@2200MHz | |
| 4.3@2200MHz | |
| 3.3 | |
| 2.7 | |
| 3 | |
| 20.5@3V | |
| Single | |
| 280 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 6 | |
| Lead Shape | Flat |
Using this general purpose amplifier SMA3109-TL-E buffer amplifier from ON Semiconductor is ideal for boosting any RF signals you have. Its maximum power dissipation is 280 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
