Compex Systems Pte LtdSMA-DP-LTEInterface Modules
2.4GHz/5GHz Diplexer interface board (U.FL to SMA) with LTE Coexistence Filter-SMA Output
SMA-DP-LTE combines the signals from a 2.4GHz radio and a 5GHz radio to a single common dual-band antenna. With the filter, it prevents the 2.4GHz channel from interfering with the LTE signals.
Feature
• Combine the 2.4GHz and 5GHz signals to one single dual-band antenna
• LTE coexistence option are with High Rejection in LTE bands especially B7/B30/B40 and B41
• Low insertion loss <1.3dB
• Host Interface
• 1x1 2.4GHz U.FL connector
• 1x1 5GHz U.FL connector
• 1x1 2.4/5GHz SMA connector
• Dimension (W x H x D)
• 23mm x18 mm x10mm
Application
• WiFi bandpass filter that enables the coexistence of LTE and WiFi/Bluetooth signals
• WiFi or LTE Gateways, Routers, and Set-top boxes
• WiFi Access Points
| Supplier Unconfirmed | |
| 5A991g. | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Interface Board | |
| -20 | |
| 70 | |
| -40 | |
| 90 | |
| Package Height | 10 |
| Package Width | 18 |
| Package Length | 22.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

