TE ConnectivitySM9541-040C-S-C-3-SBoard Mount Pressure Sensors
Board Mount Pressure Sensor -5cmH2O to 40cmH2O Compound Gauge 16-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Compound Gauge | |
| -5cmH2O to 40cmH2O | |
| 6psi | |
| <20 | |
| ±1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 4 | |
| -5 | |
| 65 | |
| Gas | |
| Mounting | Surface Mount |
| Package Height | 9.12 mm |
| Package Width | 7.52 mm |
| Package Length | 10.26 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
