TE ConnectivitySM9233-BCE-S-250-000Board Mount Pressure Sensors
Board Mount Pressure Sensor 0Pa to 250Pa Gage 16-Pin SOIC Stick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 9.12 |
| Package Width | 7.52 |
| Package Length | 10.26 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

