BournsSM91525AL-ETelecom Transformers
Telecom Transformer 1:1 0.9Ohm Prim. DCR 1.1Ohm Sec. DCR 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| BMS Transformer | |
| 1:1 | |
| 0.5 | |
| 0.9 | |
| 1.1 | |
| 4300VDC | |
| -10@60MHz to 80MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 8.38 | |
| 10.5 | |
| 4.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

