BournsSM91501ALE – High Clearance and Creepage Distance TransformersTelecom Transformers
Bourns Magnetics Product Line is pleased to introduce the Model SM91514AL AEC-Q200 compliant BMS (Battery Management System) Signal Transformer.
The Model SM91514AL was developed for use with the NXP Model MC33771C series and the Maxim Model Max17853 battery cell control ICs. The full automation of each key manufacturing process for this model, including pin winding and laser stripping, results in a superior quality product. This BMS transformer offers a working voltage up to 1000 Vdc and Hi-Pot isolation voltage up to 4300 Vdc with an extended operating temperature range of -40 to +125 °C.
The internal structure of the transformer includes an isolation transformer as well as an integrated common mode choke to meet both isolation and EMI requirements for SPI communication bus standards. The design is AEC-Q200 compliant and adds to the Bourns line of automotive grade components.
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Yes |
| BMS Transformer | |
| 1:1 | |
| 0.5 | |
| 0.45 | |
| 0.85 | |
| 3100VAC/4300VDC | |
| -50@4MHz | |
| -35@1MHz to 200MHz | |
| -22@4MHz | |
| -0.25@4MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 14.81 | |
| 14.73 | |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
