Arrow Electronic Components Online
SM91074ALE|BOURNS|limage
SM91074ALE|BOURNS|simage
Telecom Transformers

SM91074AL-E

Telecom Transformer 2(1:1) 1Ohm Prim. DCR 1.4Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Transformer Type
    10/100Base-T Transformer
  • Turns Ratio
    2(1:1)
  • Maximum Primary Leakage Inductance (uH)
    0.5
  • Maximum DCR Primary Side (Ohm)
    1
  • Maximum DCR Secondary Side (Ohm)
    1.4
  • High Potential
    1500Vrms/2250VDC
  • Minimum Crosstalk (dB)
    -35@60MHz to 100MHz
  • Minimum CMRR (dB)
    -30@60MHz to 100MHz
  • Minimum Return Loss (dB)
    -16@1MHz to 40MHz
  • Maximum Insertion Loss (dB)
    -1.1@1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    5.65

Documentation and Resources

Datasheets
Design resources