| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 11.1 |
| Maximum Clamping Voltage (V) | 17 |
| Maximum Reverse Stand-Off Voltage (V) | 10 |
| Maximum Forward Voltage (V) | 1.8 |
| Peak Forward Surge Current (A) | 700 |
| Maximum Peak Pulse Current (A) | 388 |
| Maximum Reverse Leakage Current (uA) | 15 |
| Test Current (mA) | 5 |
| Peak Pulse Power Dissipation (W) | 6600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | D2PAK |
| Pin Count | 3 |