ProTek DevicesSM8LC05-LF-T7ESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 8-Pin SO T/R

Protect your investments from electrostatic discharge by implementing this tvs SM8LC05LFT7 ESD protection device from ProTek Devices. This device's maximum clamping voltage is 24.6 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. Its capacitance value is 25 pF.

875 parts: Ships tomorrow

    Total$3.32Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2604+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      875
      Country Of origin:
      Thailand
         
      • Price: $3.322
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2604+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 875 parts
      • Price: $3.322

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.