ProTek DevicesSM8LC03ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3.3V 9Vc 8-Pin SO Tube
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 3.3 | |
| 9 | |
| 200 | |
| 500 | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 3.94(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
