Microchip TechnologySM843251-156KAClock Generators and Synthesizers
Clock Generator 25MHz-IN 156.25MHz-OUT 8-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25(Typ) | |
| 156.25 | |
| 50 | |
| Crystal | |
| LVPECL | |
| 2.375 | |
| 3.465 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

