Microchip TechnologySM840001KAClock Generators and Synthesizers
Clock Generator 26.5625MHz-IN 226.66MHz-OUT 8-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 26.5625(Typ) | |
| 226.66 | |
| 55(Max) | |
| Crystal | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 3.465 | |
| 22 | |
| -40 | |
| 75 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

