Microchip TechnologySM802355UMG-TRClock Generators and Synthesizers
Clock Generator 11MHz to 80MHz-IN 840MHz-OUT 16-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 11 to 80 | |
| 840 | |
| 50 | |
| Crystal|LVCMOS | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 2.375 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

